RS PRO Stainless Steel M8 x 12 mm Grub Screw Plain Cup
- RS 제품 번호:
- 137-865
- Distrelec 제품 번호:
- 304-16-952
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩17,800.00
재고있음
- 추가로 2026년 11월 16일 부터 147 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩17,800.00 | ₩712.00 |
| 5 - 9 | ₩17,180.00 | ₩688.00 |
| 10 - 29 | ₩16,380.00 | ₩656.00 |
| 30 - 149 | ₩16,020.00 | ₩640.00 |
| 150 + | ₩13,180.00 | ₩528.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-865
- Distrelec 제품 번호:
- 304-16-952
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Grub Screw | |
| Length | 12mm | |
| Material | Stainless Steel | |
| Point Type | Plain Cup | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Grub Screw | ||
Length 12mm | ||
Material Stainless Steel | ||
Point Type Plain Cup | ||
Standards/Approvals DIN 916 | ||
Thread Size M8 | ||
RS PRO M8 x 12mm Stainless Steel Hex Grub Screw
A hard wearing M8 x 12mm grub screw (or socket set screw) featuring a countersunk build, with a hexagon drive designed to fit below or level with the surface of the workpiece. ;Constructed from high quality A2 Stainless Steel for excellent wear resistance, strength and corrosion protection making them suitable for indoor and outdoor applications. ;Manufactured to standards DIN 7991 and DIN 916 dictating that they meet the quality expected and the relevant dimensions and size tolerances for grub screws, resulting in a high quality and strong Stainless Steel screw fit for use in harsh environments.;Easy to install and remove using a basic hex key and suitable for a wide range of applications. Grub screws are commonly found in automotive, construction, woodworking or in fact anywhere a strong, reliable and flush fastener is required.
Features and Benefits
M8 x 12mm Grub screw
Countersunk head
Stainless Steel construction
Excellent corrosion resistance
Standards and Approvals: DIN 7991, DIN 916
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Stainless Steel M5 x 12 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M8 x 12 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M6 x 12 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M3 x 12 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M4 x 12 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M4 x 4 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M5 x 8 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M8 x 16 mm Grub Screw Plain Cup