Makita GA4534 GA4534 Brushed 115 mm 720 W

Subtotal (1 unit)*

₩225,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩225,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-7071
제조사 부품 번호:
GA4534/1
제조업체:
Makita
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Makita

Disc Size

115mm

Product Type

Angle Grinder

Speed

11000rpm

Vibration Level

1.5m/s²

Voltage

110V

Spindle Size

M14 x 2 mm

Power Rating

720W

Motor Type

Brushed

Overall Length

265mm

Model Number

GA4534

Series

GA4534

Standards/Approvals

No

Weight

2.31kg

COO (Country of Origin):
CN

Makita Angle Grinder, 11000rpm Speed, 720W Wattage - GA4534/1


This angle grinder is designed for precision cutting and grinding across various metalworking applications. Its robust construction and efficient performance enable high-speed operation at 11000rpm, making it suitable for professionals in the automation, electrical, and mechanical sectors. The corded design ensures a continuous power supply, allowing for extended use without interruptions, thus enhancing productivity on job sites.

Features & Benefits


• 115mm disc size for versatile cutting capabilities

• 720W brushed motor provides consistent power output

• High-speed operation facilitates efficient grinding and cutting

• Lightweight design reduces user fatigue during prolonged tasks

• Durable construction withstands challenging working environments

• Standard plug type ensures compatibility with UK power outlets

Applications


• Suitable for cutting and grinding metal surfaces

• Ideal for surface preparation before welding

• Useful for precision tasks in fabrication shops

• Appropriate for maintenance and repair in industrial settings

• Employed in automotive workshops for part modifications

What is the power requirement for this tool?


This tool operates on a 110V power supply to ensure safety in industrial environments.

How does the weight impact performance?


The lightweight design enhances manoeuvrability, allowing for easier handling during extended use.

Can it be used for both cutting and grinding?


Yes, it is designed for multiple applications, including both cutting and grinding metals effectively.

What maintenance is recommended for prolonged use?


Regularly check carbon brushes and clean the motor vents for optimal performance.

Is it suitable for heavy-duty applications?


Yes, the durable construction and powerful motor make it appropriate for demanding tasks.

관련된 링크들