Bosch 06019H6L01 BITURBO GWS 18V-180 P Brushless 180 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
356-765
제조사 부품 번호:
06019H6L01
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Angle Grinder

Disc Size

180mm

Switch Type

Protection Switch

Speed

7000rpm

Vibration Level

4.1m/s²

Battery Voltage

18V

Spindle Size

M14

Motor Type

Brushless

Overall Length

349mm

Weight

2.8kg

Overall Height

116mm

Series

BITURBO GWS 18V-180 P

Standards/Approvals

No

Overall Width

239mm

COO (Country of Origin):
DE
The Bosch Cordless angle grinder, Its BITURBO Brushless technology gives enough power for fast cuttings in multiple materials. A high user protection is one of its highlights as the PROtection switch immediately shuts off the angle grinder as soon as the switch is released and KickBack Control prevents unexpected kickback, while the Intelligent Brake System shortens the braking time considerably. Also compatible with AMPShare, the multi-brand battery alliance. Cardboard box, Protective guard (1 600 A02 84A), Protective clip-on cutting guard metal (1 619 P16 650), Vibration Control auxiliary handle with extension (1 607 000 E8B), 2 x cutting disc, Expert for Inox Rapido, 180 x 22.23 mm (2 608 603 406), 1 x diamond disc, Standard for Universal, 180 x 22.23 mm (2 608 615 063), Pin-type face-wrench (F 000 632 033), Locking nut (1 603 345 043), Backing flange (spare part number 2 605 703 014)

Thanks to 180-mm disc and small gear head, the same cutting depth as a 230-mm large angle grinder but up to 35% less weight

M14 grinding spindle thread

관련된 링크들