CRC Grease 1 kg SUPER LONG-LIFE GREASE

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩84,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩84,400.00-
5 - 9₩82,020.002%
10 +₩77,940.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
608-4363
제조사 부품 번호:
30578
제조업체:
CRC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CRC

Product Type

Grease

Trade Name

SUPER LONG-LIFE GREASE

Product Form

Paste

Package Type

Tin

Package Size

1 kg

Food Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

155 mm²/s

Grease Thickener

Lithium

Flash Point

200°C

Standards/Approvals

No

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
GB

CRC Grease, 1 L Net Volume - 30578


This grease is an EP-lithium soap-based product enhanced with molybdenum disulphide, designed for challenging mechanical loads. It operates effectively within a temperature range from -30°C to +130°C and offers a dropping point of approximately 190°C, making it suitable for high-pressure applications.

Features & Benefits


• High pressure resistance offers protection under heavy loads

• Water resistant up to 90°C for diverse environments

• Builds a solid lubricant layer to reduce wear and tear

• Adheres well to surfaces, ensuring effective coverage

Applications


• Used for rolling-element bearings under high loads

• Ideal for sliding-contact bearings facing extreme pressures

• Effective in running-in new and older bearings

Can it be used on needle bearings?


No, it is not recommended for needle bearings.

Is this grease compatible with other lithium-based greases?


Yes, mixing with other lithium-based greases is acceptable.

Can it protect against corrosion?


Yes, it provides good protection against corrosion.

관련된 링크들