SKF Calcium Soap Grease 5 kg LGHB 2

Subtotal (1 unit)*

₩323,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩323,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8292
제조사 부품 번호:
LGHB 2/5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Grease

Trade Name

LGHB 2

Grease Type

Calcium Soap

Product Form

Grease

Package Type

Tin

Package Size

5 kg

Food Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

27.5 (at 100 °C) mm²/s, 425 (at 40 °C) mm²/s

Grease Thickener

Complex Calcium Sulphonate

Standards/Approvals

DIN 51825, DIN ISO 2137, DIN ISO 2176

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

제외

COO (Country of Origin):
NL

SKF Grease, 5kg Package size, Calcium Sulfonate Grease Type - LGHB 2/5


This grease is formulated with complex calcium sulphonate technology, making it a high viscosity, mineral oil-based option. Supplied in a 5kg tin, it is designed to perform under extreme conditions, providing superior protection for machinery across numerous sectors such as cement, mining, and metals. Its versatility makes it suitable for a multitude of applications, ensuring efficient operation in demanding environments.

Features & Benefits


• Outstanding load capacity for high-performance usage

• Offers excellent anti-oxidation and corrosion resistance

• Effectively manages large water ingress without performance loss

• Designed for extended service intervals, enhancing machinery lifespan

• Provides reliable lubrication even in extreme pressure conditions

Applications


• Utilised in steel-on-steel plain bearings

• Effective for pulp and paper making machines

• Compatible with asphalt vibrating screens

• Effective in continuous casting machines

• Ideal for sealed spherical roller bearings operating at elevated temperatures

How does the grease perform under varying temperatures?


It maintains stable viscosity and performance across a wide temperature range from -20°C to +150°C. This ensures consistent lubrication even in extreme thermal conditions typical in industrial applications.

What specific challenges does this product address in high-load applications?


The advanced calcium sulphonate formulation enhances load capacity and provides exceptional protection against wear and corrosion, addressing issues common in high-load machinery.

Can this grease handle water exposure in operational environments?


Yes, it offers robust resistance to water ingress, ensuring continued functionality and protection for machinery subjected to wet conditions.

What makes this grease suitable for automotive applications?


Its high-temperature stability and exceptional lubrication properties make it an effective choice for various automotive components, delivering reliable performance under demanding operational conditions.

관련된 링크들