Rocol Clay Grease 18 kg Sapphire Hi-Pressure

Subtotal (1 unit)*

₩2,575,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,575,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-4872
제조사 부품 번호:
12024
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Grease

Trade Name

Sapphire Hi-Pressure

Grease Type

Clay

Product Form

Grease

Package Type

Bucket

Package Size

18 kg

Food Safe

No

NGLI Grade

2

Colour

Black, Blue

Viscosity

15 cSt (100 °C), 184 cSt (40 °C)

Grease Thickener

Organically Modified Clay

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

제외

COO (Country of Origin):
GB
The ROCOL® SAPPHIRE Hi-Pressure is a heavy duty bearing grease fortified with molybdenum disulphide. It has been designed for the effective lubrication and protection of plain bearings and sliding surfaces used in extreme environments, particularly in heavily loaded, slow moving applications.

Wide temperature range – operating from -20°C to +150°C

SAPPHIRE Hi-Pressure is a non-melting grease, fortified with molybdenum disulphide, for excellent temperature and water resistance

Ideal for highly loaded, applications where shock loads and vibration can occur

SAPPHIRE Hi-Pressure offers excellent corrosion resistance to protect in humid, damp and even wet conditions

관련된 링크들