대량 구매 할인 받기
5개 더 담고 ₩31,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩159,060.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩159,060.00 | - |
| 5 - 9 | ₩152,700.00 | ₩31,800.00 |
| 10 - 24 | ₩149,500.00 | ₩95,600.00 |
| 25 + | ₩146,360.00 | ₩317,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-7590
- 제조사 부품 번호:
- LGET 2/0.05
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Grease | |
| Trade Name | LGET 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Syringe | |
| Package Size | 50 g | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 400 mm²/s | |
| Grease Thickener | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 260°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Grease | ||
Trade Name LGET 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Syringe | ||
Package Size 50 g | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 400 mm²/s | ||
Grease Thickener Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 260°C | ||
- COO (Country of Origin):
- DE
SKF Mineral Oil Grease, 50g Syringe Size, 400mm²/s Viscosity - LGET 2/0.05
Effectively reduce friction in the moving parts of your equipment with this mineral oil grease from SKF. Made of synthetic fluorinated polyether, this lubricating element is semi-solid when placed on a surface but becomes viscous when heated and flows freely to your machine's moving parts. This is useful in applications where moving parts are difficult to access. The grease comes in a 50g syringe, making it easy to apply, saving time and effort. Its reliable oxidation and corrosion properties make this lubricant a good choice for metal parts.
• Wide operating temperature range of -40°C to +260°C for use in demanding conditions
• NGLI consistency grade of 2 for use on high-speed rotating machinery
• Viscosity of 400mm²/s for stability over a broad temperature spectrum
Applications
• Mechanical engineering industry
• Bakery equipment
• Textile dryers
What function does soap play in this grease?
The soap in this grease is a non-detergent material that thickens the lubricant for consistent flow and enhanced resistance to corrosion.
Can I mix this grease with another lubricant?
No. You shouldn't mix this grease with other lubricants, as untested combinations may cause bearings to fail.