SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- RS 제품 번호:
- 311-522
- 제조사 부품 번호:
- ARCANOL-VIB3-1KG
- 제조업체:
- SCHAEFFLER
Subtotal (1 unit)*
₩120,446.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩120,446.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 311-522
- 제조사 부품 번호:
- ARCANOL-VIB3-1KG
- 제조업체:
- SCHAEFFLER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCHAEFFLER | |
| Product Type | Bearing Grease | |
| Trade Name | ARCANOL-VIB3-1KG | |
| Grease Type | Lithium Complex Soap | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| NGLI Grade | 3 | |
| Viscosity | 170 mm²/s | |
| Grease Thickener | Lithium Complex Soap | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Specific Gravity | 0.9 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCHAEFFLER | ||
Product Type Bearing Grease | ||
Trade Name ARCANOL-VIB3-1KG | ||
Grease Type Lithium Complex Soap | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 1 kg | ||
NGLI Grade 3 | ||
Viscosity 170 mm²/s | ||
Grease Thickener Lithium Complex Soap | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Specific Gravity 0.9 | ||
제외
- COO (Country of Origin):
- DE
Schaeffler Bearing Grease, 150°C Maximum Operating Temperature, -30°C Minimum Operating Temperature - ARCANOL-VIB3-1KG
This bearing grease is a high-performance lubrication product formulated for industrial bearings used across automation, electronics, electrical and mechanical systems. It is supplied in a 1 kg tin and is intended to provide consistent lubrication across a wide service temperature range for applications requiring a stable grease with defined flow and density characteristics.
Features and Benefits:
• NGLI grade 3 offers firm consistency for extended service life
• Lithium complex soap thickener provides thermal stability during operation
• Operating range -30°C to 150°C supports cold starts and high heat exposure
• Viscosity 170 mm²/s ensures controlled film thickness under load
• Specific gravity 0.9 yields predictable volume-to-mass calculations
• Lithium complex soap thickener provides thermal stability during operation
• Operating range -30°C to 150°C supports cold starts and high heat exposure
• Viscosity 170 mm²/s ensures controlled film thickness under load
• Specific gravity 0.9 yields predictable volume-to-mass calculations
Applications
• Suitable for electric motor bearing lubrication in production lines
• Ideal for precision gearbox bearings in automation equipment
• Used for bearing support in control-panel cooling fans
• Can be used for conveyor idler and roller bearings in assembly plants
• Ideal for precision gearbox bearings in automation equipment
• Used for bearing support in control-panel cooling fans
• Can be used for conveyor idler and roller bearings in assembly plants
How should storage be managed to retain performance?
Store sealed tins away from direct heat and sunlight at ambient conditions to prevent contamination and maintain consistency.
What handling considerations are there for dispensing?
Use clean tools or dispensing systems compatible with tin packages to avoid introducing particulates or moisture into the grease.
How does the grease behave under variable load cycles?
The lithium complex thickener combined with the specified viscosity maintains a protective film during fluctuating mechanical loads, reducing metal-to-metal contact.
Can the grease be mixed with other lubricants if required?
Mixing with unknown or different-thickener greases is not recommended because compatibility depends on formulation chemistry and can alter consistency and performance.
관련된 링크들
- SCHAEFFLER Lithium Complex Soap Bearing Grease 400 g ARCANOL-VIB3-400G
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTI3-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SKF Lithium Complex Soap Grease 18 kg LGMT 2
- SKF Lithium Complex Soap Grease 5 kg LGMT 2