Pomona Black Hook Clip, 3 mm Tip, 60V dc, 5A, 4.2 mm Socket

Subtotal (1 unit)*

₩18,260.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 107 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-8244
Distrelec 제품 번호:
301-79-985
제조사 부품 번호:
4723-0
제조업체:
Pomona
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pomona

Product Type

Hook Clip

Colour

Black

Current

5A

Voltage

60V dc

Contact Material

Gold

Tip Size

3 mm

Probe Socket Size

4.2mm

Insulation Material

Glass Filled Nylon

Length

65mm

Standards/Approvals

Type I, Class 00, 200/300 microinches, Nickel plated per QQN290, Gold plated per MILG45204, Class 1

COO (Country of Origin):
US

Fluke Hook Clip, 65mm Length, Black - 4723-0


This hook clip is a handheld test clip designed for low-voltage measurement and temporary circuit connections in laboratory and field environments. It combines a spring-actuated gripping tip with an integrated probe socket, providing secure electrical contact for measurement tasks up to 60Vdc and 5A while maintaining insulated handling for operator safety.

Features and Benefits:


• Gold-plated contact provides low-resistance connections and corrosion resistance
• Glass-filled nylon insulation offers mechanical strength and dielectric protection
• Rated for 60Vdc and 5A supports common handheld test procedures
• 3mm tip enables access to small component leads and terminals
• 4.2mm probe socket accepts standard probe terminations for easy linking

Applications


• Suitable for handheld low-voltage circuit testing and troubleshooting
• Used with banana-plugged patch cords to form direct connections
• Ideal for making temporary connections on small component leads
• Can be used for educational electronics lab demonstrations
• Used for continuity checks and low-current measurement tasks

What materials are used for the contact and spring?


The contact is a beryllium copper alloy with a gold plating per MIL‑G‑45204 and the spring is stainless steel No. 302.

What surface finishes are applied to conductive parts?


The contact is gold-plated per MIL‑G‑45204 and the banana jack is nickel-plated per QQ‑N‑290 with 200/300 microinches.

What temperature can it tolerate during operation?


The device is specified for an operating temperature up to +102°C.

What insulation material is used and what does it provide?


The insulation is glass-filled nylon which delivers enhanced rigidity and electrical insulation.

Which socket and tip sizes permit compatibility with other test accessories?


It features a 4.2mm probe socket and a 3mm tip for compatibility with common probe terminations.

관련된 링크들