TE Connectivity GPS15MGSMA Square Omni-Directional GPS Antenna with SMA Connector, GPS
- RS 제품 번호:
- 209-7274
- 제조사 부품 번호:
- GPS15MGSMA
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 209-7274
- 제조사 부품 번호:
- GPS15MGSMA
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Lead Length | 7m | |
| Antenna Mount Type | Magnetic | |
| Minimum Frequency | 1574.42MHz | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1576.42MHz | |
| RF Protocols | GPS | |
| Gain | 29dBi | |
| Standards/Approvals | IP67 Rated | |
| Series | GPS15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Lead Length 7m | ||
Antenna Mount Type Magnetic | ||
Minimum Frequency 1574.42MHz | ||
Directivity Omni-Directional | ||
Maximum Frequency 1576.42MHz | ||
RF Protocols GPS | ||
Gain 29dBi | ||
Standards/Approvals IP67 Rated | ||
Series GPS15 | ||
The Laird Connectivity external GPS antenna designed to receive GPS broadcast. It is a low cost antenna. Its installation is easy. It has small package size.
Peak gain is 4dBic
Frequency range is 1574.42-1576.42MHz
Impedance is 50Ω
maximum VSWR is 2.0:1
Connector is SMA
관련된 링크들
- Antenova Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Antenova SR4G008 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- MikroElektronika MIKROE-3374 Square Omni-Directional GPS Antenna with MCX, FAKRA, SMA Connector, GPS
- Xsens ANT-P Square Omni-Directional GPS Antenna with SMA Male Connector
- Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector, Galileo, GLONASS, GPS, BeiDou
- CTi GPS_TRK/SMA Dome Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity 2108824-1 Square Omni-Directional GPS Antenna, GPS