DFRobot TEL0137 GPS Receiver 160 dBm 1575.42 MHz

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
247-3250
제조사 부품 번호:
TEL0137
제조업체:
DFRobot
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DFRobot

Product Type

GPS Receiver

Number of Channels

56

Acquisition Sensitivity

160dBm

Tracking Sensitivity

-162dBm

Frequency

1575.42MHz

Interface Type

USB

Protocol

GGA, GSA, GSV, NMEA, RMC, VTG

Time to First Fix - Cold Start

29s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN
The DFRobot GPS receiver brings much more accurate and faster positioning performance with stronger signal compared with traditional GPS receivers. It is compact, lightweight and portable. Integrated with built-in receiving antenna, this product adopts a high-precision positioning chip and industrial-grade manufacturing process so that it can meet the positioning requirements of both industrial-grade and personal use. The GPS receiver has battery inside for supplying power for storing satellite data, such as satellite signal status, final position and time that would greatly increase the positioning speed at the module’s next boot. In addition, this receiver adopts USB interface, which can be conveniently used in main controllers like Raspberry Pi, NVIDIA, LattePanda. It is suitable for vehicle navigation, handheld positioning, wearable devices and other fields.

Update rate 1Hz

Outline dimension 60x24x9mm

Weight 50g

Operating temperature -40℃ to 85℃

Storage Temperature -40℃ to 85℃

Receiving channel 56

관련된 링크들