Dremel, White 100 mm

Subtotal (1 unit)*

₩16,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
890-3370
제조사 부품 번호:
2615GG11JA
제조업체:
Dremel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dremel

Product Type

Hot Melt Glue

Length

100mm

Colour

White

Standards/Approvals

No

Maximum Operating Temperature

195°C

COO (Country of Origin):
TW

Dremel Hot Melt Glue Stick, White Hot Melt Glue -2615GG11JA


This hot melt glue stick by Dremel in white color, with a diameter of 11mm, is a fast-curing industrial adhesive that can withstand high temperatures ranging from +165 °C to +195 °C.

Features & Benefits


• Dremel hot melt glue stick offers fast cure time of less than 5 seconds.

• Stick form allows for easy application and precise bonding.

• Heat-resistant properties make it suitable for high-temperature environments.

• Industrial-grade adhesive ensures a strong and durable bond.

Applications


• Ideal for bonding components in automation systems.

• Suitable for electrical wiring and circuit board assembly.

• Used for mechanical repairs and DIY projects requiring a durable adhesive.

Can it withstand extreme temperatures?


This hot melt glue stick is designed to operate in temperatures ranging from +165 °C to +195 °C.

Will it bond different materials effectively?


It is suitable for bonding various materials commonly used in automation, electronics, and mechanical industries.

Is it easy to apply?


The stick form of the glue makes it convenient for precise application without the need for additional equipment.

관련된 링크들