Subtotal (1 Bag of 12 units)*
₩73,160.00
재고있음
- 추가로 2026년 11월 23일 부터 84 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩73,160.00 | ₩6,096.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-0469
- 제조사 부품 번호:
- 85008
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Nozzle | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Nozzle | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
3M Hot Melt Glue Gun Nozzle For Use With EPX Duo-Pak Adhesives - 85008
Attach this nozzle from 3M to hot glue guns used to apply EPX Duo-Pak adhesives. It connects easily to the mechanism to enable precision glueing in a range of industrial applications. EPX Duo-Pak adhesives are 3M's high-strength, two-component structural adhesives that can often deliver bond strength equal to or greater than that of the materials being bonded. The adhesives are formulated for permanent load-bearing bonds and accommodate materials from metal and glass to plastic and rubber.
• Apply adhesive at selected points or in a continuous bead to create a strong bond• Structural adhesives improve stress distribution by achieving stronger, sturdier structures
Applications
• Product assembly• Electronics industry• Industrial machinery• Automotive manufacturing
Can I use any nozzle on any glue gun?
This nozzle is strongly advised when applying EPX Due-Pak adhesives, which offer load-bearing strength and long lasting effectiveness. Once the adhesive cartridge's tip is unscrewed, simply fit this nozzle over the cartridge and insert the cartridge into the glue gun. The nozzle will properly mix the adhesive's two components as it extrudes from the end of the nozzle.
3M Acrylic structural adhesives Manual Applicator
For precise distribution of adhesives, the EPX manual applicator must be used with the correct piston and mixer nozzle. Ergonomic design to reduce operator fatigue and for ease of use, especially in hard-to-reach areas
Features and Benefits
• Dual component acrylic adhesives, with polymerisation at ambient temperature using the EPX application system.
• Adhesive ref. DP 760 is a white adhesive for applications requiring high temperature resistance. Used for bonding to steel, glass and plastics.
• Adhesive ref. DP 805 is a white adhesive for applications requiring fast curing. Used for bonding to steel, glass and plastics.
• Adhesive is extruded and applied using a manual EPX application gun and a nozzle to achieve a uniform blend of components. These two items are ordered separately.
Applications
This 3M manual glue gun is ideal for precision gluing tasks in almost any application.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 7100190541 Mixer Nozzle
- GCE Blow Torch Nozzle for Nozzle Nozzle Adapter
- SMC Blow Gun Nozzle Blow Gun Nozzle, 10 bar
- SMC ±10 V Nozzle, Nozzle
- CK Nozzle, Nozzle for use with Spray
- Festo Blow Gun Nozzle Blow Gun Nozzle
- GCE Blow Torch Nozzle for Nozzle Welding Accessory
- Meech Blow Gun Nozzle Blow Gun Nozzle