Schneider Electric Cast Iron Globe Valve 7311145000, Rp Internal 399.9 kPa

Subtotal (1 unit)*

₩2,187,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 8월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,187,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-081
제조사 부품 번호:
7311145000
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Globe Valve

Maximum Operating Pressure

399.9 kPa

Inlet Connection Type

Rp Internal

Body Material

Cast Iron

Inlet Port Gender

Female

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Schneider Electric Globe Valve is designed for efficient media control in various systems, providing unparalleled regulation of flow in water and glycol mixtures. This high-performance valve ensures optimal temperature control with a robust construction, making it suitable for applications requiring high reliability in challenging environments. With a unique 3-way configuration, it allows seamless switching between ports, ensuring significant flexibility in installation. The valve's temperature range of -20 to 120 °C coupled with its impressive rangeability of over 50:1 makes it a versatile choice for a multitude of industrial applications, particularly in HVAC systems where precise flow and pressure management are critical.

3-way valve configuration offers flexible flow management, enhancing system versatility

Constructed from nodular cast iron and stainless steel for durability and longevity under varying temperatures

Engineered for equal percentage flow characteristic, ensuring predictable and stable control

Trim and seat materials crafted for superior leakage performance and long service life

Pressure class rated at PN16, providing reliability for high-pressure applications

Packing material made from EPDM for excellent chemical resistance, ensuring compatibility with multiple media

Compact dimensions facilitate easy installation in diverse settings without compromising on performance

Designed to meet environmental standards, supporting sustainable practices within systems

관련된 링크들