RS PRO Flanged White White Lid ABS Enclosure, 29 mm x 70 mm x 50 mm
- RS 제품 번호:
- 919-0379
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 919-0379
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Flanged | Yes | |
| Series | RS PRO | |
| Colour | White | |
| Lid Colour | White | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 29 mm | |
| External Length | 70 mm | |
| External Width | 50 mm | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Flanged Yes | ||
Series RS PRO | ||
Colour White | ||
Lid Colour White | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 29 mm | ||
External Length 70 mm | ||
External Width 50 mm | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS Flanged Enclosure
This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.
Features and Benefits
Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Applications
This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.
관련된 링크들
- RS PRO Flanged White White Lid ABS Enclosure, 42 mm x 70 mm x 50 mm
- RS PRO Flanged White White Lid ABS Enclosure, 50 mm x 105 mm x 70 mm
- RS PRO Flanged White White Lid ABS Enclosure, 35 mm x 105 mm x 70 mm
- RS PRO Flanged Black Black Lid ABS Enclosure, IP65, 29 mm x 70 mm x 50 mm
- RS PRO Flanged White White Lid ABS Enclosure, IP40, 35.5 mm x 127 mm x 70.6 mm
- RS PRO Flanged White White Lid ABS Enclosure, IP40, 50.5 mm x 127 mm x 70.6 mm
- Hammond Flanged 1556 Series White White Lid ABS Plastic General Purpose Enclosure, IP54, 70 mm x 200 mm x 200 mm
- Hammond Flanged 1556 Series White White Lid ABS Plastic General Purpose Enclosure, IP54, 70 mm x 160 mm x 200 mm