Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 63 mm x 180 mm x 130 mm
- RS 제품 번호:
- 881-9764
- 제조사 부품 번호:
- 12041501
- 제조업체:
- Spelsberg
Subtotal (1 unit)*
₩67,020.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 881-9764
- 제조사 부품 번호:
- 12041501
- 제조업체:
- Spelsberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 63mm | |
| External Length | 180mm | |
| External Width | 130mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | TK PC | |
| Standards/Approvals | cULus | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 63mm | ||
External Length 180mm | ||
External Width 130mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series TK PC | ||
Standards/Approvals cULus | ||
Transparent Door No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Spelsberg TK-PC IP66 Enclosure without Metric Knockouts
The TK-PC series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.
Featues and Benefits:
• IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
• IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
• Flammability rating: VDE 0471, UL94, 960 °C / V2
• Operating temperature range -35 to +80 °C
• Wall mounting using through holes below lid fixing screws
• Surface mounting using knockouts in bottom of base (sealing plugs provided)
• Integrated polyurethane cover gasket
• Halogen Free
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• Base + lid ;• Lid monuting screws
관련된 링크들
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 75 mm x 130 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 90 mm x 180 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 111 mm x 180 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 84 mm x 180 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 165 mm x 180 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 111 mm x 130 mm x 180 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 165 mm x 130 mm x 180 mm
- Spelsberg TK PC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IK08, 165 mm x 180 mm x 130 mm