Hammond 1455 Series Blue Blue Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm
- RS 제품 번호:
- 869-2650
- Distrelec 제품 번호:
- 300-31-936
- 제조사 부품 번호:
- 1455N1201BU
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩45,840.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 869-2650
- Distrelec 제품 번호:
- 300-31-936
- 제조사 부품 번호:
- 1455N1201BU
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 53mm | |
| External Length | 120mm | |
| External Width | 103mm | |
| IP Rating | IP54 | |
| Lid Colour | Blue | |
| Colour | Blue | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Weight | 261g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 53mm | ||
External Length 120mm | ||
External Width 103mm | ||
IP Rating IP54 | ||
Lid Colour Blue | ||
Colour Blue | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Weight 261g | ||
Transparent Door No | ||
Explosion Proof No | ||
제외
- COO (Country of Origin):
- CA
Hammond Series 1455 Enclosure, 53mm External Height - 1455N1201BU
This compact aluminium enclosure in blue colour by Hammond has IP54 rated, offers durable construction and protection for electronic components.
Features & Benefits
• Constructed with lightweight and durable aluminum for industrial use
• IP54 rated for protection against dust and splashing water
• Compact design with external dimensions of 120 x 103 x 53mm
• Blue colour lid for easy identification
• Option for factory modifications such as milling, drilling, and printing
• Includes necessary accessories for assembly
• Suitable for 100mm wide PCB boards
• Solid models available in STEP or IGES formats for customisation.
Applications
• Ideal for various industries
• Used for housing sensitive electronic components in industrial settings
• Can be used for protecting circuitry in harsh environmental conditions
• Suitable for custom modifications to meet specific industry requirements
Can it be customised for specific industrial applications?
It can undergo factory modifications such as milling, drilling, and printing to meet specific requirements.
Will it protect electronic components effectively?
The durable aluminum construction and IP54 rating ensure protection against dust and splashing water.
Is it suitable for wide PCB boards?
Yes, it is designed for 100mm wide PCB boards, making it ideal for various electronic applications.
Can it be easily identified with the blue colour lid?
The blue colour lid allows for easy identification and adds a touch of customisation to the enclosure.
Is it compatible with accessories for easy assembly?
The purchased assembly includes all necessary accessories like box, plastic bezels, end panels, screws, and rubber feet for convenience.
관련된 링크들
- Hammond 1455 Series Silver Silver Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm
- Hammond 1455 Blue Aluminium Instrument Case 53 mm, 160 mm, 103 mm
- Hammond 1455 Blue Aluminium Instrument Case 53 mm, 220 mm, 103 mm
- Hammond 1455 Blue Aluminium Instrument Case 31 mm, 120 mm, 103 mm
- Hammond 1455 Series Silver Black Lid Aluminium Enclosure, IP54, 53 mm x 160 mm x 103 mm
- Hammond 1455 Series Silver Silver Lid Aluminium Enclosure, IP54, 53 mm x 160 mm x 103 mm
- Hammond 1455 Series Silver Black Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm