Hammond 1444 Series Natural Natural Lid Aluminium Enclosure, 102 mm x 432 mm x 254 mm

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩95,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩95,620.00-
25 - 99₩91,800.003%
100 +₩87,960.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-1414
제조사 부품 번호:
1444-33
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

102mm

External Width

254mm

External Length

432mm

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1444

Weight

890g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 432 (L) x 254 (W) x 102mm (H), Aluminium Construction, 1.27mm Thickness - 1444 Series -1444-33


Keep electrical components as safe as houses with this enclosure from Hammond. It has roomy dimensions of 432 (L) x 254 (W) x 102mm (H), so there's enough space to slot in multiple parts, making it a smart choice for complex circuit designs. The aluminium body holds out against mechanical wear without breaking a sweat, so you can rest assured of long-term performance. Thanks to spot-welded construction, this product has an excellent strength-to-weight ratio, meaning it fits the bill for heavy-duty applications.

Features & Benefits


• Light weight of 890g means it's easy to handle during installation and puts minimal strain on the mounting surface

• Resists corrosion, so is safe to use in damp or humid settings

Applications


• Automotive industry

• Electrical workshops

• Process and packaging industry

What add-on can I install on this enclosure?


You can install a mounting plate (255-8110) on this unit to serve as a support surface for electrical circuit components. It comes with four pre-drilled holes to make it easy to integrate with your enclosure using 6-32 x 1/4" self-tapping screws.

관련된 링크들