Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP54, IK08, 105 mm x 171 mm x 121 mm

대량 구매 할인 받기

13개 더 담고 ₩21,840.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩41,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
  • 추가로 2026년 12월 01일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩41,480.00-
13 - 24₩39,800.00₩21,840.00
25 +₩38,160.00₩83,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-1042
제조사 부품 번호:
1550F
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

105mm

External Width

121mm

External Length

171mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1550

Weight

601g

Standards/Approvals

RoHS

IK Rating

IK08

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 171 (L) x 121 (W) x 105mm (H), Unpainted, Die-Cast Aluminum Alloy Construction - 1550 Series - 1550F


Keen to get your circuit board assembly in order? Fit it into this enclosure from Hammond. The box is specifically designed to house PCBs and has a low side wall draft angle of 2° or less that makes mounting your boards a cinch. It not only keeps your sensitive circuitry neatly organised, but it also protects against airborne contaminants such as dust and moisture. This ensures your components stay clean and reduces maintenance. Installing connectors is a snap, as there are no internal ribs to mill. The unit is ideal for use in harsh industrial settings, thanks to its rugged die-cast aluminium construction.

Features & Benefits


• Smooth vibra finish, so there's little risk of snagging delicate electronics

• Ready to fit on arrival, as it comes with fixing screws and a lid

• IP54 rating indicates protection against dust and water sprays

• Made of corrosion-resistant metal for compatibility with humid locations

Applications


• Automotive manufacturing

• Data and telecommunication centres

• Security systems

• Medical and pharmaceutical industries

Does this enclosure protect PCBs against EMI?


Yes, to minimise the chance of crosstalk, this product shields against EMI that could cause disruption in noisy settings.

관련된 링크들