Bopla Filotec (Set) Series Silver Silver Lid Aluminium Enclosure, IP40, 32 mm x 80 mm x 105 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩47,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩47,580.00
10 - 49₩45,320.00
50 +₩37,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
829-5420
제조사 부품 번호:
97115080.HMT1 Filotec F 1032-80 - SET
제조업체:
Bopla
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bopla

Body Material

Aluminium

Product Type

Enclosure

External Height

32mm

External Length

80mm

External Width

105mm

IP Rating

IP40

Colour

Silver

Lid Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

Filotec (Set)

Standards/Approvals

RoHS Compliant

Weight

151g

Bopla Filotec Aluminium Profile Enclosures (F 1032)


Introducing the Filotec aluminium profile enclosures from Bopla. These enclosure are for general purpose applications designed to house electronic components while being completely customisable. They are extremely robust with a touch of elegance, offer large usable space to support touch screens, PCBs, display modules.

Why would you buy these enclosures?


The Filotec series are aluminium profile enclosures with a natural anodised finish coating. Equipped with grooves to hold PCBs or mounting panels. You can achieve the ideal electronic enclosure solution via a choice of variants; with a membrane keypad area, with a membrane keypad area and moulded-on wall brackets or with cooling fins and moulded-on wall brackets. Filotec aluminium profile enclosures also provide opportunities for incorporating connectors, labelling and keypads.

Features & Benefits


• General Purpose Enclosures

• Strong aluminium profile

• EMC screening

• Multiple variants

• Size options

• Moulded on wall brackets and cooling fins

• Mounting made easy by connecting the half shells on each other

• Self-tapping screws for fixation

• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels

• Recessed membrane keypad area

• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.

• Aluminium profiles, AL Mg SI 0.5 anodised

• IP Rating: IP40

• DIN EN 60529

Model Options


Enclosures with membrane keypad area (1.5 mm)

• Model. F 1032-80; Dimensions: 80 x 105 x 32 mm = RS stock no: 829-5420

• Model. F 1032-100; Dimensions: 100 x 105 x 32 mm = RS stock no: 829-5423

• Model. F 1032-160; Dimensions: 160 x 105 x 32 mm = RS stock no: 829-5427

• Model. F 1032-220; Dimensions: 220 x 105 x 32 mm = RS stock no: 829-5436

Typical Applications


• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of the protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

FAQ's


Can the enclosure be used outside?

• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids

Does this product have FRI shielding?

• No, this product does not have FRI shielding

What is supplied?

• 2 enclosure half shells, 8 screws for mounting cover

관련된 링크들