Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 25 mm x 80 mm x 45 mm

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩21,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩21,140.00-
5 - 9₩20,480.003%
10 +₩19,880.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-0592
제조사 부품 번호:
1455D802BK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

25mm

External Width

45mm

External Length

80mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1455

Standards/Approvals

RoHS

Weight

70g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 80 (L) x 45 (W) x 25mm (H), Extruded Aluminium Body, IP54 Rating - 1455 Series -1455D802BK


Looking for a space-saving housing solution for your miniature PCBs? Go for this enclosure from Hammond. With compact dimensions of 80 (L) x 45 (W) x 25mm (H), it's just the right size for standard setups. The unit comes with slots that let you slide circuit boards in horizontally. It also has adhesive rubber feet so it stands firmly on flat surfaces, even in vibrating systems. You don't need complex gear to put this enclosure together – a simple screwdriver gets the four screws on the end panels tightened in a jiffy.

Features & Benefits


• IP54 rating shows that it's dust-resistant and withstands water sprays from all directions

• Light weight of 70g for easy handling during assembly

• Rounded edges make it comfortable to hold and prevent nicks and scratches

• Minimum wall thickness of 1.5mm for durability and impact-resistance

Applications


• Gaming hardware

• Process and packaging industry

• Water treatments plants

What material is the enclosure made from?


This is an aluminium unit with plastic end plates, so you can trust its durability and longevity.

관련된 링크들