Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 160 mm x 125 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩54,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩54,680.00
5 - 9₩53,040.00
10 +₩51,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-0570
제조사 부품 번호:
1455P1601BK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

31mm

External Length

160mm

External Width

125mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

350g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1455 Series Enclosure, Aluminium, Black - 1455P1601BK


This protective enclosure by Hammond is designed to provide a durable and compact housing solution for various applications in the automation, electronics, electrical, and mechanical industries. The IP54 rating ensures weather resistance, while the lightweight aluminium construction offers a sturdy yet streamlined design. With the Hammond 1455 series, this enclosure is a reliable option for protecting sensitive equipment in a range of environments.

Features & Benefits


• Constructed from high-quality aluminium for durability and longevity

• IP54 rated for protection against dust and water ingress

• Sleek black colour for a professional and modern aesthetic

• Compact external dimensions of 160 x 125 x 30.5 mm for space-saving installations

• Lightweight design weighing only 348 g for easy handling and mounting

Applications


• Ideal for enclosing electronic components in industrial automation setups

• Perfect for housing Electrical equipment in control panels and junction boxes

Will it protect my electronic components from dust and water?


Yes, the IP54 rating ensures protection against dust and water ingress.

Can it be used in control panels for electrical equipment?


Yes, this enclosure is suitable for housing electrical equipment in control panels.

Is it lightweight for easy handling and installation?


Yes, the aluminium construction makes it lightweight for convenient handling and mounting.

관련된 링크들