Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 30.5 mm x 220 mm x 103 mm
- RS 제품 번호:
- 818-0567
- Distrelec 제품 번호:
- 150-44-128
- 제조사 부품 번호:
- 1455L2201BK
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,900.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩41,900.00 |
| 5 - 9 | ₩41,020.00 |
| 10 + | ₩39,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-0567
- Distrelec 제품 번호:
- 150-44-128
- 제조사 부품 번호:
- 1455L2201BK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30.5mm | |
| External Length | 220mm | |
| External Width | 103mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1455 | |
| Weight | 330g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30.5mm | ||
External Length 220mm | ||
External Width 103mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1455 | ||
Weight 330g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1455 Enclosure with Metal End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.
What is supplied?
• 2 aluminium end panels;• 2 black ABS bezels;• extruded aluminium body;• 4 self-adhesive rubber feet;• end panel screws
관련된 링크들
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 220 mm x 103 mm
- Hammond 1455 Series Silver Black Lid Aluminium Enclosure, IP54, 30.5 mm x 220 mm x 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 160 mm x 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 120 mm x 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 30.5 mm x 160 mm x 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 30.5 mm x 120 mm x 103 mm
- Hammond 1455 Series Black Black Lid Extruded Aluminium Enclosure, IP54, 31 mm x 220 mm x 103 mm