Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 37.3 mm x 121.4 mm x 66.9 mm

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩10,220.00-
5 - 9₩9,940.002%
10 +₩9,580.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-0517
제조사 부품 번호:
1591XXCSFLBK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

37.3mm

External Length

121.4mm

External Width

66.9mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Standards/Approvals

RoHS

Weight

77g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 121.4 (L) x 66.9 (W) x 37.3mm (H), Screw-On Lid, Lap-Joint Construction - 1591 Series - 1591XXCSFLBK


Need to protect your PCBs but access them regularly to make adjustments to your system? Slot them into this enclosure from Hammond. To give you easy access, its lid is fixed on with four included M3 x 10mm screws. There are two PC board standoffs moulded into the interior and the box has external dimensions of 121.4 (L) x 66.9 (W) x 37.3mm (H), meaning it's ideal for mounting two 1.5mm PCBs. Lap-joint construction helps give it achieve an IP54 rating, meaning it protects your components from dust and sprays of water.

Features & Benefits


• Smooth internal surfaces for easy connector installation

• Made from ABS for toughness and durability

• Black colour with matching screws for a smart look

• Flanged lid for easy installation on a shelf or wall

Applications


• Telecommunications networks

• Renewable energy installations

• Factory floors

Why should I choose a lidded enclosure?


A lidded enclosure protects against dust, moisture and other contaminants while allowing you easy access to your components. The removable lid lets you make quick adjustments to your system while leaving the enclosure's body fixed in place.

관련된 링크들