Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 28 mm x 112 mm x 64 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 136 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩9,440.00
5 - 9₩9,160.00
10 +₩8,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-0514
Distrelec 제품 번호:
300-34-165
제조사 부품 번호:
1591XXBSFLBK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

28mm

External Length

112mm

External Width

64mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Weight

62g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 112 (L) x 64 (W) x 28mm (H), ABS Construction, IP54 Rating - 1591 Series - 1591XXBSFLBK


Shield your circuit boards by boxing them up in this Hammond enclosure. It's made of durable ABS that takes wear and impact in its stride, giving you reliable long-term performance, even in harsh environments. Mounting flanges make it easy to install on your control panel and you can quickly secure the lid to the body thanks to the pre-drilled holes. Lap-joint construction cuts any risk of gapping out of the equation to protect housed parts from dust, contaminants and moisture. The enclosure's integral standoffs make it the right choice for the horizontal mounting of PCBs.

Features & Benefits


• Compact dimensions of 112 (L) x 64 (W) x 28mm (H) mean it's a space-efficient choice for busy setups

• Light weight of 60g for easy handling during assembly

• Stops burning in 10 seconds or less in the event of a fire, reducing the spread of flames

Applications


• Process and packaging equipment

• Communications industry

• Machine building

Is this enclosure scratch-resistant?


Yes, the unit has a surface finish that resists blemishes and fingerprints but still lets you stick down adhesive labels.

관련된 링크들