CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure, IP54, 25 mm x 101 mm x 50 mm
- RS 제품 번호:
- 797-0886
- 제조사 부품 번호:
- RTM5002/12-RED
- 제조업체:
- CAMDENBOSS
대량 구매 할인 받기
10개 더 담고 ₩17,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩34,040.00
일시적 품절
- 2027년 4월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩34,040.00 | - |
| 10 + | ₩32,320.00 | ₩17,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 797-0886
- 제조사 부품 번호:
- RTM5002/12-RED
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 25mm | |
| External Width | 50mm | |
| External Length | 101mm | |
| IP Rating | IP54 | |
| Colour | Red | |
| Lid Colour | Red | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 5000 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 25mm | ||
External Width 50mm | ||
External Length 101mm | ||
IP Rating IP54 | ||
Colour Red | ||
Lid Colour Red | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 5000 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm
Optional gaskets:
• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket
관련된 링크들
- CAMDENBOSS 5000 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 25 mm x 101 mm x 50 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 25 mm x 101 mm x 50 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure, IP54, 40 mm x 120 mm x 66 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 112 mm x 62 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure, IP54, 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure, IP54, 61 mm x 121 mm x 95 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure, IP54, 50 mm x 152 mm x 82 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 50 mm x 50 mm