Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure, IP66, IP68, 90 mm x 151 mm x 125 mm
- RS 제품 번호:
- 773-9572
- 제조사 부품 번호:
- 96033234 B 141309 ABS-7024
- 제조업체:
- Bopla
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩63,300.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩63,300.00 |
| 12 - 24 | ₩60,760.00 |
| 25 + | ₩58,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-9572
- 제조사 부품 번호:
- 96033234 B 141309 ABS-7024
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Width | 125mm | |
| External Length | 151mm | |
| IP Rating | IP66, IP68 | |
| Colour | Graphite Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 291g | |
| Gasket Material | Foam Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Width 125mm | ||
External Length 151mm | ||
IP Rating IP66, IP68 | ||
Colour Graphite Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals RoHS Compliant | ||
Weight 291g | ||
Gasket Material Foam Polyurethane | ||
Bopla Bocube ABS Enclosures
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.
Why would you buy the product?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features and Benefits
• ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
• PCBs and front panels can be mounted in the lid and base
• Recessed membrane keypad area
• Large mounting area for connectors, cable glands and operating elements
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• Hinged quick release latch (enclosure can also be screwed shut)
• A lead seal can be fitted to protect against unauthorised entry (not supplied)
• Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
• Corrosion resistant
• Recyclable
• IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
• RoHS compliant
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
• Wall Brackets: Graphite Grey = RS stock no 773-9673 & Light Grey = RS stock no: 773-9682
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Note
Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463).
Membrane Recess Keypad Area
RS stock nos. 773-9459 and 773-9468 feature a 0.5 mm recess
Standards
IP 66/68 1.2m (2 Hours) DIN 60529.
관련된 링크들
- Bopla Flanged Bocube Series Graphite Grey Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 90 mm x 151 mm x 125 mm
- Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure, IP66, IP68, 90 mm x 151 mm x 80 mm
- Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure, IP66, IP68, 60 mm x 151 mm x 125 mm
- Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure, IP68, IP66, 60 mm x 151 mm x 80 mm
- Bopla Bocube Series Graphite Grey Transparent Lid Polycarbonate Enclosure, IP68, IP66, IK07, 90 mm x 151 mm x 125 mm
- Bopla Flanged Bocube Series Graphite Grey, Grey ABS General Purpose Enclosure, IP66, IP68, 40 mm x 151 mm x 80 mm
- Bopla Bocube Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, 90 mm x 151 mm x 125 mm
- Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure, IP68, IP66, 60 mm x 191 mm x 80 mm