Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 80 mm x 40 mm
- RS 제품 번호:
- 773-3123
- 제조사 부품 번호:
- 1551LFLGY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩4,860.00
재고있음
- 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-3123
- 제조사 부품 번호:
- 1551LFLGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15mm | |
| External Length | 80mm | |
| External Width | 40mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Internal Mount Type | PCB | |
| Series | 1551 | |
| Number of Knockouts | 0 | |
| Weight | 23g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15mm | ||
External Length 80mm | ||
External Width 40mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Internal Mount Type PCB | ||
Series 1551 | ||
Number of Knockouts 0 | ||
Weight 23g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1551 Miniature Plastic Enclosures, Flanged
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.
Features and Benefits:
• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
관련된 링크들
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 50 mm x 50 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 80 mm x 40 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 50 mm x 35 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 35 mm x 35 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 60 mm x 35 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 50 mm x 50 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 50 mm x 35 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 40 mm x 40 mm