Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 120 mm x 252 mm x 162 mm

대량 구매 할인 받기

12개 더 담고 ₩59,760.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩104,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 11₩104,720.00-
12 +₩99,740.00₩59,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
772-1082
제조사 부품 번호:
20151201
제조업체:
Spelsberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Spelsberg

Product Type

Enclosure

Body Material

Polycarbonate

External Height

120mm

External Length

252mm

External Width

162mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

TG

Number of Knockouts

0

Standards/Approvals

cULus

IK Rating

IK08

Transparent Door

Yes

COO (Country of Origin):
DE

IP67 Polycarbonate Enclosure, TG Series


The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance

Grey enclosure base (similar to RAL7035) with either a grey or transparent cover

Time saving fast closure system

Recess in the cover facilitates the placement of design foils or membrane keyboards

Smooth side walls for added flexibility

Integrated cover retainer

Attachment notches in the usual positions

Mounting plate, DIN rail, inside hinge set and external mounts available separately

관련된 링크들