Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 82 mm x 122 mm x 85 mm
- RS 제품 번호:
- 772-1026
- 제조사 부품 번호:
- 20150401
- 제조업체:
- Spelsberg
Subtotal (1 unit)*
₩44,700.00
일시적 품절
- 2026년 12월 14일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 772-1026
- 제조사 부품 번호:
- 20150401
- 제조업체:
- Spelsberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 82mm | |
| External Width | 85mm | |
| External Length | 122mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 82mm | ||
External Width 85mm | ||
External Length 122mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
관련된 링크들
- Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 55 mm x 122 mm x 82 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP67, IP66, IK07, 85 mm x 122 mm x 82 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 82 mm x 122 mm x 55 mm
- Spelsberg TG Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 82 mm x 122 mm x 55 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP67, IP66, IK07, 90 mm x 162 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 122 mm x 162 mm x 90 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 75 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 122 mm x 124 mm x 85 mm