RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 57 mm x 75 mm x 80 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩49,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 82 개 단위 배송 준비 완료
  • 추가로 2027년 3월 31일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩49,300.00
5 +₩40,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
760-8929
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

57mm

External Length

75mm

External Width

80mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

RS PRO

Standards/Approvals

RoHS Compliant

Gasket Material

Neoprene

COO (Country of Origin):
IN

IP66 Diecast Aluminium Enclosure, Natural Finish


A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Features and Benefits


• IP66 ingress protection by use of Neoprene O-Ring continuous seal

• Cover seal temperature stability -40 to +100°C

• DIN rail mounting point

• Lid and base joined using captive stainless steel lid screws

• Wall thickness 3mm

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.

For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

Can this enclosure be used outdoors?


With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?


• Enclosure body + lid

• 4 cover screws

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75

관련된 링크들