Hammond 1590 Series Yellow Yellow Lid Aluminium Enclosure, IP54, 34 mm x 119.5 mm x 94 mm
- RS 제품 번호:
- 756-8799
- 제조사 부품 번호:
- 1590BBYL
- 제조업체:
- Hammond
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩25,600.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩25,600.00 |
| 5 + | ₩25,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 756-8799
- 제조사 부품 번호:
- 1590BBYL
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 34mm | |
| External Width | 94mm | |
| External Length | 119.5mm | |
| IP Rating | IP54 | |
| Lid Colour | Yellow | |
| Colour | Yellow | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 229g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 34mm | ||
External Width 94mm | ||
External Length 119.5mm | ||
IP Rating IP54 | ||
Lid Colour Yellow | ||
Colour Yellow | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 229g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid.
관련된 링크들
- Hammond 1590 Series Green Green Lid Die Cast Aluminium Enclosure, IP54, 94 mm x 119 mm x 34 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 94 mm x 119 mm x 42 mm
- Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure, IP54, 94 mm x 119 mm x 42 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 94 mm x 119 mm x 120 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 56 mm x 119 mm x 94 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 94 mm x 119 mm x 38 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 34 mm x 119 mm x 94 mm
- Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 34 mm x 119.5 mm x 94 mm