Hammond 1590 Series Orange Orange Lid Aluminium Enclosure, IP54, 31 mm x 112 mm x 60.5 mm
- RS 제품 번호:
- 756-8777
- Distrelec 제품 번호:
- 301-09-537
- 제조사 부품 번호:
- 1590BOR
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩21,760.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩21,760.00 | - |
| 5 + | ₩20,680.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 756-8777
- Distrelec 제품 번호:
- 301-09-537
- 제조사 부품 번호:
- 1590BOR
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Width | 60.5mm | |
| External Length | 112mm | |
| IP Rating | IP54 | |
| Colour | Orange | |
| Lid Colour | Orange | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 144g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Width 60.5mm | ||
External Length 112mm | ||
IP Rating IP54 | ||
Colour Orange | ||
Lid Colour Orange | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 144g | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 113 (L) x 60 (W) x 31mm (H), Orange Colour, IP54 Rating - 1590 Series - 1590BOR
Need an efficient housing solution for your electronic assembly? Go for this enclosure from Hammond. It's a lidded box with lap-joint construction that protects sensitive contents from RFI and EMI, helping to maintain and deliver smooth signals. This design also protects the contents against dirt and external contaminants to keep them in good working order and minimise maintenance. As the side walls have a low draft angle of 2° or less, you can mount your PCBs accurately and with ease.
Features & Benefits
• Tough polyester powder paint finish makes it easy to attach labels and apply silk screens for identification purposes
• Bright orange colour makes it highly visible and ideal for storing critical equipment
• Machine screws threaded into factory-drilled holes for quick installation with a simple screwdriver
• Light weight of 140g puts minimal pressure on your mounting surface
Applications
• Manufacturing equipment
• Medical facilities
• Construction sites
• Transportation industry
How durable is this enclosure?
It's made of die-cast aluminium that's resistant to mechanical impact and corrosion, ensuring long-lasting service in challenging conditions.
관련된 링크들
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure, IP54, 39.2 mm x 112 mm x 79 mm
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure, IP54, 43 mm x 120 mm x 94 mm
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure, IP54, 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP55, 42 mm x 112 mm x 60 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 60 mm x 112 mm x 42 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 40 mm x 112 mm x 79 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 112 mm x 60 mm