Hammond 1590 Series Red Red Lid Aluminium Enclosure, IP54, 31 mm x 113 mm x 60 mm

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩20,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩20,780.00-
5 +₩19,720.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
756-8770
제조사 부품 번호:
1590BRD
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

31mm

External Length

113mm

External Width

60mm

IP Rating

IP54

Colour

Red

Lid Colour

Red

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

150g

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond 1590 Series Enclosure, Die Cast Aluminium, Red - 1590BRD


This red die cast aluminium enclosure from Hammond is designed to provide durability and protection for electronic components in various industrial settings. The IP54 rating ensures resistance to dust and water ingress, making it suitable for challenging environments. With Hammond's reputation for quality, this enclosure is a reliable choice for your automation, electronics, electrical, and mechanical applications.

Features & Benefits


• Die-cast aluminium construction provides strength and durability for long-lasting protection

• Easily identifiable and adds a splash of colour to your equipment

• Resistant to dust and water ingress, ideal for harsh industrial environments

• Protects sensitive electronic components from interference

• Ensures uniformity in design and easy identification

• Weighing only 144g, it is easy to handle and install

Applications


• Suitable for use in automation systems where protection of electronic components is crucial.

• Ideal for electrical installations where dust and water protection is required.

• Perfect for mechanical equipment that needs shielding from external interference.

Can it withstand harsh industrial environments?


Yes, the enclosure is designed to resist dust and water ingress, making it suitable for challenging conditions.

Will it provide protection for sensitive electronic components?


Yes, the shielded design ensures that your components are safe from interference.

Is it easy to install and handle?


Yes, the lightweight construction makes it easy to work with during installation processes.

Can the enclosure be used in outdoor applications?


Yes, the IP54 rating ensures that it can withstand outdoor conditions with ease.

관련된 링크들