Hammond 1590 Series Red Red Lid Aluminium Enclosure, IP54, 39 mm x 95 mm x 121.8 mm

대량 구매 할인 받기

5개 더 담고 ₩8,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩31,240.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩31,240.00-
5 +₩29,620.00₩8,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
756-8749
제조사 부품 번호:
1590TRPCRD
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

39mm

External Width

121.8mm

External Length

95mm

IP Rating

IP54

Colour

Red

Lid Colour

Red

Flanged

No

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

240g

Standards/Approvals

RoHS

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
TW

Hammond 1590 Diecast Aluminium Enclosure


The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Features and Benefits:


• Rugged, diecast aluminium alloy, tough yet easy to machine

• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding

• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens

• Paint colours are matched to standard RAL colors

• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes

• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:


What does IP rating means?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• Color matched screws

Note

Dimensions do not include the lid.

관련된 링크들