Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 46 mm x 150 mm x 80 mm
- RS 제품 번호:
- 613-8369
- 제조사 부품 번호:
- 1591DTRD
- 제조업체:
- Hammond
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩26,900.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩26,900.00 |
| 50 - 99 | ₩25,840.00 |
| 100 + | ₩24,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 613-8369
- 제조사 부품 번호:
- 1591DTRD
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 46mm | |
| External Width | 80mm | |
| External Length | 150mm | |
| IP Rating | IP54 | |
| Colour | Transparent Red | |
| Lid Colour | Red | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 131g | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 46mm | ||
External Width 80mm | ||
External Length 150mm | ||
IP Rating IP54 | ||
Colour Transparent Red | ||
Lid Colour Red | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 131g | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Translucent Red Boxes
Translucent infra-red polycarbonate enclosure designed for mounting circuit boards
Translucent flame retardant polycarbonate to UL94V-0
Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
Integral card guides accept 1.5mm PCBs
Two piece lap joint construction gives IP54 protection
Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
External height includes 4mm for lid
관련된 링크들
- Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 21 mm x 100 mm x 50 mm
- Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 57 mm x 191 mm x 110 mm
- Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 36 mm x 120 mm x 65 mm
- Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 27 mm x 112 mm x 62 mm
- Hammond 1591T Series Transparent Transparent Lid Polycarbonate General Purpose Enclosure, IP54, 46 mm x 150 mm x 81 mm
- Hammond 1591 Series Transparent Transparent Lid Polycarbonate General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- Hammond 1591 Series Transparent Transparent Lid Polycarbonate General Purpose Enclosure, IP54, 56 mm x 191 mm x 109 mm
- Hammond 1591T Series Infrared Red, Ice Blue, Clear Transparent Lid Polycarbonate Enclosure, IP54, 40 mm x 120 mm x 65 mm