RS PRO Black Black Lid Aluminium Enclosure, IP66, 100 mm x 250 mm x 250 mm

대량 구매 할인 받기

10개 더 담고 ₩77,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩192,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 195 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩192,000.00-
10 - 49₩184,300.00₩77,000.00
50 +₩151,700.00₩2,015,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-4011
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Body Material

Aluminium

Product Type

Enclosure

External Height

100mm

External Width

250mm

External Length

250mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
TW

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish


From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits


Diecast aluminium alloy (LM2, BS1490)

Stove Finish - is a coarse textured acrylic stove finish

Close fitting lids with lip secured by stainless steel M3.5 countersunk screws

Minimum wall thickness 1.6 mm

FAQ's


Can the enclosure be used outside?


Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

관련된 링크들