RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 76.7 mm x 139.1 mm x 101.5 mm

대량 구매 할인 받기

25개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩47,980.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 14 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 24₩47,980.00-
25 - 124₩46,060.004%
125 +₩37,900.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
517-3872
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

76.7mm

External Width

101.5mm

External Length

139.1mm

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

No

COO (Country of Origin):
TW

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish


From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits


Diecast aluminium alloy (LM2, BS1490)

Stove Finish - is a coarse textured acrylic stove finish

Close fitting lids with lip secured by stainless steel M3.5 countersunk screws

Minimum wall thickness 1.6 mm

FAQ's


Can the enclosure be used outside?


Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

관련된 링크들