RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66 30 mm, 60 mm, 54.9 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 77 개 단위 배송 준비 완료
  • 추가로 2026년 10월 20일 부터 200 개 단위 배송
  • 추가로 2026년 12월 21일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩18,100.00
25 - 124₩17,380.00
125 +₩14,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-3513
Distrelec 제품 번호:
304-14-435
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

30mm

External Width

54.9mm

External Length

60mm

Ventilated

No

IP Rating

IP66

Lid Colour

Silver

Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

RoHS

Transparent Door

No

Gasket Material

Neoprene

COO (Country of Origin):
TW

RS Pro IP66 Shielded Die Cast Aluminium Enclosures


Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality

Features and Benefits


• Shielded EMI/RFI

• Die cast aluminium alloy ADC 12 (LM24 to BS1490)

• ADC means Aluminium Die Cast

• Lid is lipped to ensure the EMI/RFI screening

• Screening is better than 40dB at 10MHz and 76dB at 100 kHz

• Taper is 1.5° per side lid to base

• High temperature strength

• Various size and wall thickness available

Mounting


• PCB Mounting guides

• Vertical mounting guides

• Guides are on the inner surface of the enclosure

Enclosure / Lid Finish


• Natural aluminium

• Plain

• No external coating

• If you wish to paint then use powder paint

• Seal included

IP66 Seal


• IP66 provides protection from dust and moisture

• Self-adhesive seal

• Neoprene

• Lid thickness is 3 mm incorporating the seal

• Temperature range for the seal is from -20°C to +80°C

Fixing the lid to the base


• The lid is lipped for a tight for to the base

• Taper is 1.5° per side lid to base

• Tapped holes to ensure a close fit

• Fastening holes located outside of the inner space of the enclosure

• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings

• Recommended screw tightening torque is 5.6 kg

What is an enclosure?


General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).

관련된 링크들