RS PRO Silver Silver Lid Aluminium Enclosure, 55.1 mm x 114.4 mm x 63.7 mm
- RS 제품 번호:
- 517-3298
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,320.00
재고있음
- 274 개 단위 배송 준비 완료
- 추가로 2027년 1월 12일 부터 370 개 단위 배송
- 추가로 2027년 3월 09일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩15,320.00 | - |
| 5 + | ₩12,620.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-3298
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55.1mm | |
| External Width | 63.7mm | |
| External Length | 114.4mm | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55.1mm | ||
External Width 63.7mm | ||
External Length 114.4mm | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW

RS Pro Die-cast Aluminium Enclosure EMI/RFI Shielded
Brought to you by RS Pro, a range of shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the enclosures structure, making them suitable in harsher environments. Various sizes and wall thickness are available. No adhesive seal is included. All models are highly reliable and excellent quality.
Features and Benefits:
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Enclosure / Lid Finish:
• Natural
• Plain
• No external coating
• If you wish to paint then use powder paint
• This type includes no seal, so no IP rating is available
Fixing the lid to the base:
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
관련된 링크들
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP65, 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 30.3 mm x 114.5 mm x 63.6 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP67, 30.3 mm x 114.5 mm x 63.6 mm
- Deltron 480 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP66, IP67, IP68, 55.9 mm x 114.3 mm x 88.9 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure, 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 55.1 mm x 114.4 mm x 63.7 mm