Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 50 mm x 50 mm
- RS 제품 번호:
- 513-5410
- Distrelec 제품 번호:
- 150-34-855
- 제조사 부품 번호:
- 1551RBK
- 제조업체:
- Hammond
대량 구매 할인 받기
100개 더 담고 ₩12,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,380.00
재고있음
- 21 개 단위 배송 준비 완료
- 추가로 2026년 12월 01일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩4,380.00 | - |
| 100 - 499 | ₩4,260.00 | ₩12,000.00 |
| 500 + | ₩4,140.00 | ₩120,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 513-5410
- Distrelec 제품 번호:
- 150-34-855
- 제조사 부품 번호:
- 1551RBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Width | 50mm | |
| External Length | 50mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 18g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Width 50mm | ||
External Length 50mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 18g | ||
Transparent Door No | ||
Explosion Proof No | ||
Hammond Enclosure, 50 (L) x 50 (W) x 20mm (H), ABS Construction, Satin Texture Finish - 1551 Series - 1551RBK
Need a safe place to house your electronic components? Batten down the hatches with this enclosure from Hammond. Thanks to its compact dimensions, the assembly's ideal for use as a potting box or for safeguarding small PCBs in your setup. Its precise lap-joint design means there are no gaps for contaminants to sneak through and disrupt the smooth operation of your devices. To make set-up a breeze, there are inbuilt stand-offs that support and secure your boards. As the box is finished with a satin-textured paint, there's nowhere for industrial debris to grip onto so it gives grime the slip.
Features & Benefits
• IP54 rating means it's protected against dust and withstands low-pressure water sprays from any direction
• Light 18g weight lessens the load on your infrastructure
• ABS material resists thermal energy and corrosion, as well as impact and abrasion, for reliable long-term performance
Applications
• Power utilities
• Telecommunication centres
• Industrial data networks
What's supplied with this enclosure?
It comes with self-tapping screws for fast installation. They're colour-matched to the box to achieve a professional finish.
관련된 링크들
- Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 50 mm x 50 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 50 mm x 50 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 50 mm x 50 mm
- Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 50 mm x 35 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 50 mm x 35 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 50 mm x 35 mm
- Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 50 mm x 25 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm