OKW StarCASE Series Grey Grey Lid ABS Enclosure, IP66, 60 mm x 280 mm x 170 mm
- RS 제품 번호:
- 509-5176
- 제조사 부품 번호:
- 230.172.000
- 제조업체:
- OKW
Subtotal (1 unit)*
₩153,160.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩153,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 509-5176
- 제조사 부품 번호:
- 230.172.000
- 제조업체:
- OKW
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OKW | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 280mm | |
| External Width | 170mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | StarCASE | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 531g | |
| 모두 선택 | ||
|---|---|---|
브랜드 OKW | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 280mm | ||
External Width 170mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series StarCASE | ||
Standards/Approvals RoHS Compliant | ||
Weight 531g | ||
- COO (Country of Origin):
- DE
starCASE IP66 Enclosure
StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.
Features and Benefits
• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Application Information
starCASE enclosure housings are perfectly suitable for modern industrial electronics.
FAQs
Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating
Are they mountable?
• Yes, they are suitable for wall mounting or portable applications
What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal
Standards
EN 60529.
관련된 링크들
- OKW StarCASE Series Grey Grey Lid ABS Enclosure, IP66, 60 mm x 200 mm x 110 mm
- OKW StarCASE Series Grey Grey Lid ABS Enclosure, IP66, 60 mm x 160 mm x 130 mm
- OKW StarCASE Series Grey Grey Lid ABS Enclosure, IP66, 50 mm x 160 mm x 90 mm
- OKW StarCASE Series Grey Grey Lid ABS Enclosure, IP66, 50 mm x 120 mm x 90 mm
- ROLEC AluCASE Series Grey Grey Lid Die Cast Aluminium Enclosure, IP67, 90 mm x 280 mm x 170 mm
- ROLEC aluCASE Grey Die Cast Aluminium Project Box, 280 x 170 x 90mm
- OKW Robust-Box Series Grey Grey Lid ABS Enclosure, IP66, 60 mm x 160 mm x 160 mm
- OKW Robust-Box Series Grey Grey Lid ABS Enclosure, IP66, 60 mm x 200 mm x 120 mm