- RS 제품 번호:
- 509-5104
- 제조사 부품 번호:
- 191.170.000
- 제조업체:
- ROLEC
11 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩254,015.674
수량 | 한팩당 |
1 - 11 | ₩254,015.674 |
12 - 24 | ₩248,433.897 |
25 + | ₩240,061.233 |
- RS 제품 번호:
- 509-5104
- 제조사 부품 번호:
- 191.170.000
- 제조업체:
- ROLEC
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims
사양
속성 | 값 |
---|---|
Body Material | Die Cast Aluminium |
External Length | 200 mm |
External Height | 90 mm |
External Width | 170 mm |
External Dimensions | 200 x 170 x 90mm |
IP Rating | IP67 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | AluCASE |
Weight | 1400g |