Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, IK09, 130 mm x 558 mm x 278 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩383,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩383,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
508-2833
Distrelec 제품 번호:
301-22-015
제조사 부품 번호:
PC 5628 13 T ENCLOSURE
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

130mm

External Length

558mm

External Width

278mm

IP Rating

IP67

Colour

Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Shielding

Unshielded

Series

SOLID PC

Standards/Approvals

UL, FIMKO, GOST R

IK Rating

IK08, IK09

Gasket Material

Polyurethane

COO (Country of Origin):
FI

SOLID Series - IP67


The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.

Features and Benefits


Polyurethane gasket assures protection within the box;Flammability rating: UL 94-5 V;Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included);Can be equipped with chassis plates and a DIN Rail for fixing internal equipment;Operating temperature range is -40°C to +80°C (+120°C max short term).;IP67 Rating

Typical Applications


Cable/Wire Management;Traffic Control;IT/Server;Solar Power Batteries;Oil and Gas Production;Food and Beverage Industry;Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's


Can the enclosure be used outside?


Being IP67 rated this enclosure is fully weatherproof.

What is Supplied?


Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws

관련된 링크들