Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK09, IK08, 180 mm x 188 mm x 188 mm
- RS 제품 번호:
- 508-2782
- Distrelec 제품 번호:
- 301-22-001
- 제조사 부품 번호:
- PC 1919 18 T ENCLOSURE
- 제조업체:
- Fibox
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩105,500.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩105,500.00 |
| 12 - 24 | ₩101,280.00 |
| 25 + | ₩97,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 508-2782
- Distrelec 제품 번호:
- 301-22-001
- 제조사 부품 번호:
- PC 1919 18 T ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 180mm | |
| External Width | 188mm | |
| External Length | 188mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | SOLID PC | |
| Standards/Approvals | UL, GOST R, FIMKO | |
| IK Rating | IK09, IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 180mm | ||
External Width 188mm | ||
External Length 188mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series SOLID PC | ||
Standards/Approvals UL, GOST R, FIMKO | ||
IK Rating IK09, IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
SOLID Series - IP67
The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Polyurethane gasket assures protection within the box;Flammability rating: UL 94-5 V;Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included);Can be equipped with chassis plates and a DIN Rail for fixing internal equipment;Operating temperature range is -40°C to +80°C (+120°C max short term).;IP67 Rating
Typical Applications
Cable/Wire Management;Traffic Control;IT/Server;Solar Power Batteries;Oil and Gas Production;Food and Beverage Industry;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully weatherproof.
What is Supplied?
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws
관련된 링크들
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, IK09, 130 mm x 188 mm x 188 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, IK09, 180 mm x 188 mm x 188 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IK08, 130 mm x 188 mm x 188 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK09, IK08, 180 mm x 378 mm x 188 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK09, IK08, 180 mm x 278 mm x 188 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, IK09, 130 mm x 378 mm x 188 mm
- Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, IK07, 89 mm x 188 mm x 160 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, IK09, 180 mm x 378 mm x 188 mm