Fibox Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 180 mm x 180 mm
- RS 제품 번호:
- 498-5236
- 제조사 부품 번호:
- PCM 175/100 G ENCLOSURE
- 제조업체:
- Fibox
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩71,720.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩71,720.00 | - |
| 25 - 49 | ₩68,860.00 | 3% |
| 50 + | ₩66,000.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 498-5236
- 제조사 부품 번호:
- PCM 175/100 G ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 100mm | |
| External Width | 180mm | |
| External Length | 180mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Standards/Approvals | DN, FIMKO, GL, GOSTR, UL | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 100mm | ||
External Width 180mm | ||
External Length 180mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Standards/Approvals DN, FIMKO, GL, GOSTR, UL | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
관련된 링크들
- Fibox Grey Clear Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 125 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 150 mm x 180 mm x 180 mm
- Fibox Grey Polycarbonate Enclosure, IP67, IP66, IK08, 60 mm x 180 mm x 180 mm
- Fibox Grey Polycarbonate Enclosure, IP67, IP66, IK08, 175 mm x 255 mm x 180 mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 255 mm x 180 mm
- Fibox Grey Clear Lid Polycarbonate Enclosure, IP67, IP66, IK08, 75 mm x 180 mm x 180 mm