Fibox Grey ABS Enclosure, IP67, IP66, IK07, 60 mm x 130 mm x 130 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩39,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-4334
Distrelec 제품 번호:
150-63-052
제조사 부품 번호:
ABS 125/60 HG ENCLOSURE
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

Body Material

ABS

Product Type

Enclosure

External Height

60mm

External Length

130mm

External Width

130mm

IP Rating

IP67, IP66

Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Standards/Approvals

GOST R, FIMKO

IK Rating

IK07

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
FI

FIBOX MNX ABS Series Enclosures


MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits


• Ideal for housing electrical and electronic components

• Lid features a recess which is ideal for membrane keypads

• IP66/67 rating and comply with EN60529

• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use

• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm

• RAL 7035

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?

Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?

Yes, they are suitable for wall mounting or portable applications

What is supplied?

Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

관련된 링크들