Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 44 mm x 110 mm x 82 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩18,760.00
10 - 49₩18,280.00
50 +₩17,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
493-6127
제조사 부품 번호:
1591SGY
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

44mm

External Width

82mm

External Length

110mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Weight

105g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 110 (L) x 82 (W) x 44mm (H), Grey Colour, IP54 Rating - 1591 Series - 1591SGY


In need of a strong and sturdy all-rounder to safely store small PCBs? Choose this enclosure from Hammond. It has integrated card guides to safely store circuit boards up to 1.5mm thick vertically, without the risk of them touching one another. You can alternatively house your circuits horizontally with the help of the 1591Z-series PC card adaptors available in a set of six (570-708) or 50 (256-3433). Thanks to lap-joint construction, this unit is IP54-rated, meaning you can trust it to protect your circuitry from dust and moisture. The brass bushings won't wear down even if the lid is frequently opened and closed.

Features & Benefits


• ABS housing is flame resistant and will self-extinguish in 10 seconds to keep your PC cards safe

• Internal lid lip prevents the cover from shifting out of place while you secure it

• Light weight of 105g is easy to hold and carry around the workplace

Applications


• Storage customisation

• Manufacturing industry

• Workshop organisation

What can I do if the lid breaks?


If the lid cracks or gets lost, you can replace it with an 1591SC transparent lid accessory (256-3420).

Approvals

Material Flamability Rating: UL94-V0

관련된 링크들