Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 55 mm x 120 mm x 80 mm

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩19,400.00-
10 - 49₩18,940.002%
50 +₩18,540.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
493-5714
Distrelec 제품 번호:
150-19-807
제조사 부품 번호:
1591TFLBK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

55mm

External Length

120mm

External Width

80mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Weight

135g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 80 (W) x 60mm (H), Flame-Retardant ABS, Black - 1591 Series - 1591TFLBK


Keep sensitive board setups out of harm's way with this enclosure from Hammond. It's made from durable ABS, so it shrugs off impact, abrasion and chemicals and is also flame-resistant, meaning your equipment is in safe hands. The flanged lid design makes mounting the unit onto a server rack a piece of cake. Special lap-joint construction provides IP54-rated protection to shield your system against dust and water splashes. This makes the enclosure a safe bet for work in demanding environments.

Features & Benefits


• Lid screws simply into place for speedy assembly without special tools

• Wall grooves provide vertical PCB mounting support, allowing you to slide boards in with ease

• No pre-made knockouts, so you can cut your own cable entry points as needed

• Plastic body stays impact-resistant when wet to keep components safe against sudden knocks

Applications


• Automotive industry

• Semiconductor manufacturing

• Data centres

Can I install PC cards with my board system in this enclosure?


Yes. The unit's walls come with built-in 1.5mm PC card inserts, so it's no problem to slot in standard components.

Approvals

Material Flamability Rating: UL94-V0

관련된 링크들