Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 150 mm x 250 mm x 160 mm
- RS 제품 번호:
- 364-9103
- Distrelec 제품 번호:
- 110-29-272
- 제조사 부품 번호:
- 03250000
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩142,280.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 364-9103
- Distrelec 제품 번호:
- 110-29-272
- 제조사 부품 번호:
- 03250000
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 150mm | |
| External Width | 160mm | |
| External Length | 250mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Euromas | |
| Weight | 870g | |
| Standards/Approvals | RoHS Compliant | |
| Gasket Material | Polychloroprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 150mm | ||
External Width 160mm | ||
External Length 250mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Euromas | ||
Weight 870g | ||
Standards/Approvals RoHS Compliant | ||
Gasket Material Polychloroprene | ||
- COO (Country of Origin):
- DE
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
관련된 링크들
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 85 mm x 122 mm x 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 85 mm x 82 mm x 80 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 35 mm x 65 mm x 50 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP65, 85 mm x 300 mm x 230 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 75 mm x 200 mm x 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP65, 90 mm x 250 mm x 160 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 60 mm x 160 mm x 80 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 140 mm x 160 mm x 120 mm